Part Details for S1W0-2835658003-0000003S-0P003 by Seoul Semiconductor
Overview of S1W0-2835658003-0000003S-0P003 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835658003-0000003S-0P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835658003-00
|
Avnet Americas | LED Chip Cool White 6500K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835658003-00) RoHS: Not Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0288 | Buy Now |
|
Future Electronics | 2835 Series 6500K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks Container: Reel | 240000Reel |
|
$0.0251 / $0.0272 | Buy Now |
DISTI #
69223074
|
Verical | S1W0-2835658003-0000003S-0P003 Min Qty: 16000 Package Multiple: 16000 Date Code: 2314 | Americas - 48000 |
|
$0.0282 | Buy Now |
DISTI #
S1W0-2835658003-0000003S-0P003
|
Avnet Silica | LED Chip Cool White 6500K 200mA 2-Pin SMD T/R (Alt: S1W0-2835658003-0000003S-0P003) RoHS: Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | STW8A2PD-E1 3v 2835 RoHS: Compliant Min Qty: 1 Package Multiple: 16000 | 192000 |
|
$0.0177 | Buy Now |