Part Details for S1W0-2835658003-0000003S-0PB03 by Seoul Semiconductor
Overview of S1W0-2835658003-0000003S-0PB03 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835658003-0000003S-0PB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835658003-00
|
Avnet Americas | LED Chip Cool White 6500K 300mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835658003-00) RoHS: Not Compliant Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0369 | Buy Now |
|
Future Electronics | 2835 Series 6500 k 300 mA Cool White Surface Mount Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 16000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0322 / $0.0358 | Buy Now |
DISTI #
S1W0-2835658003-0000003S-0PB03
|
Avnet Silica | LED Chip Cool White 6500K 300mA 2-Pin SMD T/R (Alt: S1W0-2835658003-0000003S-0PB03) RoHS: Compliant Min Qty: 11200 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |