Part Details for S1W0-3030407003-00000000-00002 by Seoul Semiconductor
Overview of S1W0-3030407003-00000000-00002 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3030407003-00000000-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030407003-00
|
Avnet Americas | LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030407003-00) Min Qty: 44000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0708 / $0.1048 | Buy Now |
DISTI #
S1W0-3030407003-00000000-00002
|
Avnet Silica | LED Chip Neutral White 4000K 200mA 2-Pin SMD T/R (Alt: S1W0-3030407003-00000000-00002) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-3030407003-00000000-00002
S1W0-3030407003-00000000-00002 CAD Models
S1W0-3030407003-00000000-00002 Part Data Attributes
|
S1W0-3030407003-00000000-00002
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3030407003-00000000-00002
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | SINGLE COLOR LED |