Part Details for S1W0-3030407003-00000000-0P005 by Seoul Semiconductor
Overview of S1W0-3030407003-00000000-0P005 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3030407003-00000000-0P005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3030407003-00
|
Avnet Americas | LED Chip Neutral White 4000K 65mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-3030407003-00) Min Qty: 72000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.0393 / $0.0582 | Buy Now |
Part Details for S1W0-3030407003-00000000-0P005
S1W0-3030407003-00000000-0P005 CAD Models
S1W0-3030407003-00000000-0P005 Part Data Attributes:
|
S1W0-3030407003-00000000-0P005
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3030407003-00000000-0P005
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |