Part Details for S1W0-3030508006-0000003S-0S003 by Seoul Semiconductor
Overview of S1W0-3030508006-0000003S-0S003 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505210S003BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) |
Price & Stock for S1W0-3030508006-0000003S-0S003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1319-1-ND
|
DigiKey | LED 3030 COOL WHITE 5000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0481 / $0.3400 | Buy Now |
DISTI #
S1W0-3030508006-00
|
Avnet Americas | - Tape and Reel (Alt: S1W0-3030508006-00) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0509 | Buy Now |
Part Details for S1W0-3030508006-0000003S-0S003
S1W0-3030508006-0000003S-0S003 CAD Models
S1W0-3030508006-0000003S-0S003 Part Data Attributes
|
S1W0-3030508006-0000003S-0S003
Seoul Semiconductor
Buy Now
|
Compare Parts:
S1W0-3030508006-0000003S-0S003
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |