Part Details for S1W0-3535308003-00000000-00004 by Seoul Semiconductor
Overview of S1W0-3535308003-00000000-00004 by Seoul Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3535308003-00000000-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535308003-00
|
Avnet Americas | LED High-Power Warm White 3000K 2000mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535308003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3615 / $0.4647 | Buy Now |
|
Future Electronics | S1W0-3535 2.95 V 3000K 80 CRI Warm White 700 mA Surface Mount Z Power LED RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 6300Reel |
|
$0.4550 / $0.4750 | Buy Now |
DISTI #
S1W0-3535308003-00
|
Avnet Americas | LED High-Power Warm White 3000K 2000mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535308003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3615 / $0.4647 | Buy Now |
DISTI #
S1W0-3535308003-00
|
Avnet Americas | LED High-Power Warm White 3000K 2000mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535308003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3615 / $0.4647 | Buy Now |
DISTI #
S1W0-3535308003-00000000-00004
|
Avnet Silica | LED High-Power Warm White 3000K 2000mA 2-Pin Surface Mount T/R (Alt: S1W0-3535308003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 24300 |
|
$0.4467 / $0.4786 | Buy Now |
Part Details for S1W0-3535308003-00000000-00004
S1W0-3535308003-00000000-00004 CAD Models
S1W0-3535308003-00000000-00004 Part Data Attributes
|
S1W0-3535308003-00000000-00004
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535308003-00000000-00004
Seoul Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-08-24 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.29 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |