Part Details for S1W0-3535407003-00000000-00001 by Seoul Semiconductor
Overview of S1W0-3535407003-00000000-00001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-3535407003-00000000-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1346-1-ND
|
DigiKey | LED SZ5-M2 NEUT WHT 4000K 3535 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3367 / $1.0600 | Buy Now |
DISTI #
S1W0-3535407003-00
|
Avnet Americas | LED Chip Neutral White 4000K 1.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535407003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3436 / $0.4417 | Buy Now |
Part Details for S1W0-3535407003-00000000-00001
S1W0-3535407003-00000000-00001 CAD Models
S1W0-3535407003-00000000-00001 Part Data Attributes
|
S1W0-3535407003-00000000-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535407003-00000000-00001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Optoelectronic Device Type | SINGLE COLOR LED |