Part Details for S1W0-3535508003-0000005S-00004 by Seoul Semiconductor
Overview of S1W0-3535508003-0000005S-00004 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for S1W0-3535508003-0000005S-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535508003-00
|
Avnet Americas | HIGH POWER LED Z5M4 CCT 5000K-CRI80-5 STEP - Tape and Reel (Alt: S1W0-3535508003-00) Min Qty: 8100 Package Multiple: 900 Container: Reel | 0 |
|
$0.3650 / $0.5402 | Buy Now |
|
Future Electronics | S1W0-3535 Series 80 CRI 5000 K 2000 mA 2.95 V Cool White SMT High-Power Led RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks Container: Reel | 10800Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Future Electronics | S1W0-3535 Series 80 CRI 5000 K 2000 mA 2.95 V Cool White SMT High-Power Led RoHS: Compliant pbFree: Yes Min Qty: 8100 Package Multiple: 900 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
DISTI #
76082003
|
Verical | S1W0-3535508003-0000005S-00004 Min Qty: 900 Package Multiple: 900 Date Code: 2348 | Americas - 7200 |
|
$0.4729 / $0.5897 | Buy Now |
DISTI #
S1W0-3535508003-0000005S-00004
|
Avnet Silica | HIGH POWER LED Z5M4 CCT 5000K-CRI80-5 STEP (Alt: S1W0-3535508003-0000005S-00004) RoHS: Compliant Min Qty: 8100 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |