Part Details for S1W0-3535578003-00000000-00004 by Seoul Semiconductor
Overview of S1W0-3535578003-00000000-00004 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for S1W0-3535578003-00000000-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-3535578003-00
|
Avnet Americas | LED High-Power Cool White 5700K 2000mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-3535578003-00) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3615 / $0.4647 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Lead time: 6 Weeks | 0 |
|
$0.3400 | Buy Now |
DISTI #
S1W0-3535578003-00000000-00004
|
Avnet Silica | LED High-Power Cool White 5700K 2000mA 2-Pin Surface Mount T/R (Alt: S1W0-3535578003-00000000-00004) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-3535578003-00000000-00004
S1W0-3535578003-00000000-00004 CAD Models
S1W0-3535578003-00000000-00004 Part Data Attributes
|
S1W0-3535578003-00000000-00004
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-3535578003-00000000-00004
Seoul Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-08-24 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.29 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for S1W0-3535578003-00000000-00004
This table gives cross-reference parts and alternative options found for S1W0-3535578003-00000000-00004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1W0-3535578003-00000000-00004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1W0-3535657003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535578003-00000000-00004 vs S1W0-3535657003-00000000-00004 |
S1W0-3535658003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535578003-00000000-00004 vs S1W0-3535658003-00000000-00004 |
S1W0-3535577003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535578003-00000000-00004 vs S1W0-3535577003-00000000-00004 |
S1W0-3535508003-00000000-00004 | Single Color LED, | Seoul Semiconductor | S1W0-3535578003-00000000-00004 vs S1W0-3535508003-00000000-00004 |