There are no models available for this part yet.
Overview of S1W0-5050358012-0000005S-PS001 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-001 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 1ft | |
SF-QSFP4SFPPS-001 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-001 1m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (3.3 ft) | |
R0K33062PS001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/62P, , / |
Price & Stock for S1W0-5050358012-0000005S-PS001 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1W0-5050358012-00
|
Avnet Americas | LED Chip Warm White 3500K 1.5A 3-Pin SMD T/R - Tape and Reel (Alt: S1W0-5050358012-00) Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2605 / $1.8656 | Buy Now |