Part Details for S1W0-5050407012-00000000-0S003 by Seoul Semiconductor
Overview of S1W0-5050407012-00000000-0S003 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
R0K505210S003BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for S1W0-5050407012-00000000-0S003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-5050407012-00
|
Avnet Americas | LED Chip Neutral White 4000K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-5050407012-00) Min Qty: 2100 Package Multiple: 700 Container: Reel | 0 |
|
$1.5381 / $2.2764 | Buy Now |
|
Future Electronics | HighPower LED WICOP 5050 SZ9-S4-WN-C7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.2400 | Buy Now |
DISTI #
S1W0-5050407012-00000000-0S003
|
Avnet Silica | LED Chip Neutral White 4000K 1000mA 2-Pin SMD T/R (Alt: S1W0-5050407012-00000000-0S003) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |