Part Details for S1W0-5630278003-0000003S-00004 by Seoul Semiconductor
Overview of S1W0-5630278003-0000003S-00004 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-5630278003-0000003S-00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1284-1-ND
|
DigiKey | LED 5630 WARM WHT 2700K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17645 In Stock |
|
$0.0592 / $0.3700 | Buy Now |
DISTI #
S1W0-5630278003-00
|
Avnet Americas | MID POWER 5630 2700K CRI 80 3STEP - Tape and Reel (Alt: S1W0-5630278003-00) RoHS: Not Compliant Min Qty: 72000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0568 | Buy Now |
|
Future Electronics | S1W0-5630 2700K 31.6 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0496 / $0.0541 | Buy Now |
DISTI #
S1W0-5630278003-00
|
Avnet Americas | MID POWER 5630 2700K CRI 80 3STEP - Tape and Reel (Alt: S1W0-5630278003-00) RoHS: Not Compliant Min Qty: 72000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0568 | Buy Now |
DISTI #
S1W0-5630278003-0000003S-00004
|
Avnet Silica | MID POWER 5630 2700K CRI 80 3STEP (Alt: S1W0-5630278003-0000003S-00004) RoHS: Compliant Min Qty: 72000 Package Multiple: 4500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-5630278003-0000003S-00004
S1W0-5630278003-0000003S-00004 CAD Models
S1W0-5630278003-0000003S-00004 Part Data Attributes:
|
S1W0-5630278003-0000003S-00004
Seoul Semiconductor
Buy Now
|
Compare Parts:
S1W0-5630278003-0000003S-00004
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |