Part Details for S1WP 9A 110-230VAC/DC UM 0-415VAC/DC (ALTERNATE: 890060) by Pilz International
Overview of S1WP 9A 110-230VAC/DC UM 0-415VAC/DC (ALTERNATE: 890060) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1WP 9A 110-230VAC/DC UM 0-415VAC/DC (ALTERNATE: 890060)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323642
|
RS | True power monitoring for Measuring voltage 0 - 415 VAC/DC. | Pilz S1WP 9A 110-230VAC/DC UM 0-415VAC/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$534.8000 / $554.2000 | RFQ |