Part Details for S1ZB60-7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZB60-7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1ZB60-7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S1ZB60-7101
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=30 RoHS: Compliant | 0 |
|
$0.3460 / $0.9300 | Order Now |
|
Quest Components | BRIDGE RECTIFIERS VRM=600 IFSM=30 | 3360 |
|
$2.4600 / $4.9200 | Buy Now |
DISTI #
S1ZB60-7101
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 0.8A, Ifsm: 30A Min Qty: 5 | 0 |
|
$0.1070 / $0.1600 | RFQ |
Part Details for S1ZB60-7101
S1ZB60-7101 CAD Models
S1ZB60-7101 Part Data Attributes
|
S1ZB60-7101
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZB60-7101
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 0.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |