Part Details for S1ZB80-7062 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZB80-7062 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7062IMSE#WTRPBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062EMSE#PBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062IMSE#WPBF | Analog Devices | 100V Dual High-Side MOSFET Gat |
Price & Stock for S1ZB80-7062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S1ZB80-7062
|
Mouser Electronics | Bridge Rectifiers VRM=800 IFSM=30 RoHS: Compliant | 0 |
|
$0.3900 / $1.0400 | Order Now |
DISTI #
S1ZB80-7062
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 0.8A, Ifsm: 30A, 1Z Min Qty: 5 | 725 |
|
$0.0880 / $0.1560 | Buy Now |
Part Details for S1ZB80-7062
S1ZB80-7062 CAD Models
S1ZB80-7062 Part Data Attributes
|
S1ZB80-7062
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZB80-7062
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, 1Z, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S1ZB80-7062
This table gives cross-reference parts and alternative options found for S1ZB80-7062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1ZB80-7062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, PLASTIC, MD-S, 4 PIN | Rectron Semiconductor | S1ZB80-7062 vs MD6S |