Part Details for S1ZB80-7101-ML by MOSLEADER
Overview of S1ZB80-7101-ML by MOSLEADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for S1ZB80-7101-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5375-S1ZB80-7101-MLTR-ND
|
DigiKey | 1Z(SOP4) Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0490 / $0.0700 | Buy Now |