Part Details for S1ZB80-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZB80-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for S1ZB80-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S1ZB80-7102
|
Mouser Electronics | Bridge Rectifiers VRM=800 IFSM=30 RoHS: Compliant | 0 |
|
$0.3900 / $0.6610 | Order Now |
DISTI #
S1ZB80-7102
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 0.8A, Ifsm: 300A Min Qty: 5 | 0 |
|
$0.0880 / $0.1560 | RFQ |
DISTI #
C1S706200035715
|
Chip1Stop | Diode Rectifier Bridge Single 800V 0.8A 4-Pin DIP SMT Magazine RoHS: Compliant pbFree: Yes Container: Tube | 29 |
|
$0.3310 / $0.3470 | Buy Now |
Part Details for S1ZB80-7102
S1ZB80-7102 CAD Models
S1ZB80-7102 Part Data Attributes
|
S1ZB80-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZB80-7102
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 0.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |