Part Details for S200X400TAT-A by Panduit Corp
Overview of S200X400TAT-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200X400TAT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S200X400TAT-A-ND
|
DigiKey | THERMTRANS, SELF-LAM LABEL, TEDL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1370 In Stock |
|
$0.9243 / $1.1900 | Buy Now |
DISTI #
S200X400TAT-A
|
Avnet Americas | Self-Laminating Wire/Cable Label Thermal Transfer with 3 Inch Core White Print-On Area Tedlar Material 2 x 4 Inch Bulk - Labels that come on sheets or rolls (Alt: S200X400TAT-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.6908 | Buy Now |
DISTI #
644-S200X400TAT-A
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 2.00 RoHS: Compliant | 0 |
|
$0.8590 / $1.1900 | Order Now |
DISTI #
PANS200X400TAT-A
|
Heilind Electronics | THERMTRANS, SELF-LAM LABE TEDLAR, 2.00 | Americas - 0 in Stock |
|
$0.7630 / $0.8266 | Buy Now |
|
Onlinecomponents.com | The dot matrix self-laminating adhesive label is made of polyvinylidene is supplied on fan-fold sheets with 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for cables or wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm). It comes in packages of 1000. RoHS: Compliant |
1000 In Stock 19500 Factory Stock |
|
$0.9310 / $1.0230 | Buy Now |
DISTI #
S200X400TAT-A
|
TTI | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 2.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
S200X400TAT-A
|
Avnet Americas | Self-Laminating Wire/Cable Label Thermal Transfer with 3 Inch Core White Print-On Area Tedlar Material 2 x 4 Inch Bulk - Labels that come on sheets or rolls (Alt: S200X400TAT-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$0.6908 | Buy Now |
DISTI #
000000000005648798
|
Sager | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 2.00 Min Qty: 500 | 0 |
|
$0.6049 / $0.6889 | Buy Now |
|
Master Electronics | The dot matrix self-laminating adhesive label is made of polyvinylidene is supplied on fan-fold sheets with 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for cables or wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm). It comes in packages of 1000. RoHS: Compliant |
1000 In Stock 19500 Factory Stock |
|
$0.9310 / $1.0230 | Buy Now |