Part Details for S202S11 by Sharp Corp
Overview of S202S11 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S202S11
S202S11 CAD Models
S202S11 Part Data Attributes:
|
S202S11
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S202S11
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, SIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for S202S11
This table gives cross-reference parts and alternative options found for S202S11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202S11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.