Part Details for S20VT80-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S20VT80-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S20VT80-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S20VT80-4000
|
Mouser Electronics | Bridge Rectifiers Bridge Diode RoHS: Compliant | 37 |
|
$8.9700 / $13.0000 | Buy Now |
DISTI #
61584939
|
Verical | S20VT80-4000 Min Qty: 6 Package Multiple: 1 | Americas - 28 |
|
$13.2269 / $13.8672 | Buy Now |
|
Quest Components | 3 PHASE, 20 A, SILICON, BRIDGE RECTIFIER DIODE | 22 |
|
$11.4016 / $13.8668 | Buy Now |
DISTI #
S20VT80-4000
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 20A, Ifsm: 300A, THT Min Qty: 1 | 0 |
|
$8.0400 / $12.3500 | RFQ |
DISTI #
C1S706200030640
|
Chip1Stop | Bridge Rectifier Container: Bulk | 16 |
|
$9.6600 / $13.1000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 28 |
|
$6.1630 / $18.3490 | Buy Now |
Part Details for S20VT80-4000
S20VT80-4000 CAD Models
S20VT80-4000 Part Data Attributes:
|
S20VT80-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S20VT80-4000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 3 Phase, 20A, Silicon, MODULE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | S-PUFM-D5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S20VT80-4000
This table gives cross-reference parts and alternative options found for S20VT80-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S20VT80-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S20VT60-4000 | Bridge Rectifier Diode, 3 Phase, 20A, Silicon, MODULE-5 | Shindengen Electronic Manufacturing Co Ltd | S20VT80-4000 vs S20VT60-4000 |