-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2709
|
Newark | 2A 100V Schottky Rect Rohs Compliant: Yes |Onsemi S210 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3360 | Buy Now |
DISTI #
85Y0287
|
Newark | Schottky Rectifier, 2A, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:850Mv, Forward Surge Rohs Compliant: Yes |Onsemi S210 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 861 |
|
$0.4400 / $0.9010 | Buy Now |
DISTI #
38C7668
|
Newark | Schottky Rectifier, 2A, 100V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi S210 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.3540 | Buy Now |
DISTI #
15R4050
|
Newark | Schottky Rectifier, 2A, 100V, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Onsemi S210 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3850 | Buy Now |
DISTI #
S210FSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12320 In Stock |
|
$0.2838 / $0.8600 | Buy Now |
DISTI #
S210
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S210) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2815 / $0.3360 | Buy Now |
DISTI #
S210
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.3314 | Buy Now |
DISTI #
512-S210
|
Mouser Electronics | Schottky Diodes & Rectifiers 2a 100V Rectifier Schottky Barrier RoHS: Compliant | 5733 |
|
$0.3250 / $0.8100 | Buy Now |
|
Future Electronics | S210 Series 850 mV 2 A 100 V Max Reverse Voltage Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Future Electronics | S210 Series 850 mV 2 A 100 V Max Reverse Voltage Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S210
onsemi
Buy Now
Datasheet
|
Compare Parts:
S210
onsemi
2.0 A Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, DO-214AA, 2 PIN | Surge Components Inc | S210 vs S210 |
S2B | General-Purpose Rectifiers (Glass Passivated), 3000-REEL | onsemi | S210 vs S2B |
S2B-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S210 vs S2B-T3 |
S2B-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S210 vs S2B-13 |
S2B-E3/5BT | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S210 vs S2B-E3/5BT |
S2B-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S210 vs S2B-E3/52T |
S2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, | General Instrument Corp | S210 vs S2B |
S2B-LTP | 1.5A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S210 vs S2B-LTP |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | S210 vs S2B |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S210 vs S2B |