Filter Your Search
1 - 10 of 537 results
|
SS210
Yangzhou Yangjie Electronics Co Ltd
|
$0.0433 | Yes | Active | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SS210+
SPC Multicomp
|
$0.0476 | Active | 2 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SS210FL-TP
Micro Commercial Components
|
$0.0790 | Yes | Active | 2 A | 850 mV | 100 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 100 V | R-PDSO-F2 | e3 | DO-221AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
S210L-AU_R2_000A1
PanJit Semiconductor
|
$0.0824 | Yes | Yes | Active | 2 A | 720 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||
|
SS210H-LTP
Micro Commercial Components
|
$0.0860 | Yes | Active | 2 A | 850 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SS210LW
Taiwan Semiconductor
|
$0.0933 | Yes | Active | 2 A | 850 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||
|
SS210-TP
Micro Commercial Components
|
$0.1002 | Yes | Yes | Obsolete | 2 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||
|
BAS2103WE6327HTSA1
Infineon Technologies AG
|
$0.1044 | Yes | Yes | End Of Life | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.70 | Infineon | 2 | |||||||||||||||
|
SS210
Taiwan Semiconductor
|
$0.1044 | Yes | Active | 2 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||||
|
SMS2100
Diotec Semiconductor AG
|
$0.1087 | Yes | Active | 2 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER COPPER | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | compliant | EAR99 | 8541.10.00.80 | DO-213AB | 2 |