Part Details for S220J43SL0U83L0R by Vishay Intertechnologies
Overview of S220J43SL0U83L0R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S220J43SL0U83L0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7773
|
Newark | Capacitor, ceramic,22Pf,6Kvdc,5-% Tol,5+% Tol, sl-Tc Code,-1000,350Ppm-Tc |Vishay S220J43SL0U83L0R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
S220J43SL0U83L0R
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 6 kV, ± 5%, SL0, 10 mm, PC Pin - Bulk (Alt: S220J43SL0U83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1631 / $0.2072 | Buy Now |
DISTI #
594-S220J43SL0U83L0R
|
Mouser Electronics | Ceramic Disc Capacitors S 6KV 22pF +/-5% SL0 BULK e3 RoHS: Compliant | 0 |
|
$0.1580 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1611 | Buy Now |
DISTI #
S220J43SL0U83L0R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 22 pF, 6 kV, � 5%, SL0, 10 mm, PC Pin (Alt: S220J43SL0U83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S220J43SL0U83L0R
S220J43SL0U83L0R CAD Models
S220J43SL0U83L0R Part Data Attributes
|
S220J43SL0U83L0R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S220J43SL0U83L0R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |