S220J43SL0U83L7R
Description: Ceramic Capacitor, Ceramic,

Overview of S220J43SL0U83L7R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S220J43SL0U83L7R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 92K9510
Newark S 6Kv 22Pf ±5% Sl0 Bulk E3 |Vishay S220J43SL0U83L7R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1760
$0.1760 Buy Now
DISTI # S220J43SL0U83L7R
Avnet Americas S 6KV 22pF ?5% SL0 BULK e3 - Bulk (Alt: S220J43SL0U83L7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1703
  • 11,000 $0.1679
  • 21,000 $0.1643
  • 50,000 $0.1607
  • 100,000 $0.1570
  • 500,000 $0.1546
  • 1,000,000 $0.1510
$0.1510 / $0.1703 Buy Now
DISTI # 594-S220J43SL0U83L7R
Mouser Electronics Ceramic Disc Capacitors S 6KV 22pF +/-5% SL0 BULK e3 RoHS: Compliant 0
  • 10,000 $0.1730
  • 25,000 $0.1710
$0.1710 / $0.1730 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bulk 0
Bulk
  • 10,000 $0.1611
$0.1611 Buy Now

CAD Models for S220J43SL0U83L7R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S220J43SL0U83L7R by Vishay Intertechnologies

S220J43SL0U83L7R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
70 Weeks
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
11 mm
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6000 V
Reference Standard
IEC60384-8, IEC60384-9
Surface Mount
NO
Temperature Characteristics Code
SL0
Temperature Coefficient
120ppm/Cel ppm/°C
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. S220J43SL0U83L7R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S220J43SL0U83L7R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S220J43SL0U83L7R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of S220J43SL0U83L7R would you like to use for your alert(s)?
  • Please alert me when S220J43SL0U83L7R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S220J43SL0U83L7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S220J43SL0U83L7R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S220J43SL0U83L7R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S220J43SL0U83L7R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S220J43SL0U83L7R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: