Part Details for S22L2SRGB14T by Banner Engineering Corp
Overview of S22L2SRGB14T by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S22L2SRGB14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7060
|
Newark | Prog Panel Indicator, Multicolor, 30V, Led Color:Green, Red, Yellow, Blue, White, Cyan, Magenta, Orange, Amber, Spring Green, Sky Blue, Violet, Rose, Mounting Hole Dia:22Mm, Forward Current/Color:-, Operating Voltage/Color:- Rohs Compliant: Yes |Banner Engineering S22L2SRGB14T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$70.5600 | Buy Now |
DISTI #
2170-S22L2SRGB14T-ND
|
DigiKey | S22 PRO EZ LIGHT INDICATOR MULTI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$72.0000 | Buy Now |
DISTI #
778-S22L2SRGB14T
|
Mouser Electronics | LED Panel Mount Indicators S22 Pro Series: 14-color RGB Indicator, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: Bimodal, Colors: Multicolor, 5-screw Terminal Wiring RoHS: Compliant | 5 |
|
$72.0000 | Buy Now |
DISTI #
2911325
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$76.4617 | Buy Now |
DISTI #
2911325
|
Farnell | PROG PANEL INDICATOR, MULTICOLOR, 30V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 8 |
|
$75.0095 | Buy Now |