-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, TO-5, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2386-5K
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S2386-5K
Hamamatsu Photonics
Optoelectronic Device, TO-5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Hamamatsu | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 0.005 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.006 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.4 mm | |
Surface Mount | NO |