Part Details for S25FL032P0XMFV010 by Spansion
Overview of S25FL032P0XMFV010 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XMFV010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S25FL032P - 32-Mbit 3.0 V Flash Memory ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for S25FL032P0XMFV010
S25FL032P0XMFV010 CAD Models
S25FL032P0XMFV010 Part Data Attributes
|
S25FL032P0XMFV010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFV010
Spansion
Flash, 4KX16, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
Length | 5.283 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL032P0XMFV010
This table gives cross-reference parts and alternative options found for S25FL032P0XMFV010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFV010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFI013 | Flash, 4KX16, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | S25FL032P0XMFV010 vs S25FL032P0XMFI013 |
S25FL032P0XMFI011 | Flash, 4KX16, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | S25FL032P0XMFV010 vs S25FL032P0XMFI011 |
S25FL032P0XMFI010 | Flash, 4KX16, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | S25FL032P0XMFV010 vs S25FL032P0XMFI010 |