Part Details for S25FL032P0XNFB000 by Cypress Semiconductor
Overview of S25FL032P0XNFB000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XNFB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S25FL032P - 32-Mbit 3.0 V Flash Memory RoHS: Compliant Status: Obsolete Min Qty: 1 | 2094 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for S25FL032P0XNFB000
S25FL032P0XNFB000 CAD Models
S25FL032P0XNFB000 Part Data Attributes:
|
S25FL032P0XNFB000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XNFB000
Cypress Semiconductor
Flash, 32MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for S25FL032P0XNFB000
This table gives cross-reference parts and alternative options found for S25FL032P0XNFB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XNFB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XNFI001 | 4K X 16 FLASH 3V PROM, PDSO8, USON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFI001 |
S25FL032P0XNFA000 | Flash, 32MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFA000 |
S25FL032P0XNFB001 | Flash, 32MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFB001 |
S25FL032P0XNFV003 | 4K X 16 FLASH 3V PROM, PDSO8, USON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFV003 |
S25FL032P0XNFV000 | 4K X 16 FLASH 3V PROM, PDSO8, USON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFV000 |
S25FL032P0XNFB003 | Flash, 32MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFB003 |
S25FL032P0XNFI000 | 4K X 16 FLASH 3V PROM, PDSO8, USON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFI000 |
S25FL032P0XNFI003 | 4K X 16 FLASH 3V PROM, PDSO8, USON-8 | Cypress Semiconductor | S25FL032P0XNFB000 vs S25FL032P0XNFI003 |