Memory
S25FL040A0LMFI011
Spansion
Description: Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8

Overview of S25FL040A0LMFI011 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL040A0LMFI011 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1863
RFQ

CAD Models for S25FL040A0LMFI011 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL040A0LMFI011 by Spansion

S25FL040A0LMFI011
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
0.208 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
TOP BOOT BLOCK
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
5.283 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.159 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.013 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
5.283 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL040A0LMFI011
    Spansion
    Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8
    VS

Alternate Parts for S25FL040A0LMFI011

This table gives cross-reference parts and alternative options found for S25FL040A0LMFI011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL040A0LMFI011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL040A0LMFI010 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMFI010
S25FL040A0LMAI010 Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMAI010
S25FL040A0LMAI011 Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMAI011
S25FL040A0LMAI01 Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMAI01
S25FL040A0LMAI11 Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMAI11
S25FL040A0LMFI11 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMFI11
S25FL040A0LMFI01 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMFI01
Part Number Description Manufacturer Compare
M25P40SVMN3PB Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL040A0LMFI011 vs M25P40SVMN3PB
W25X40LSSI Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp S25FL040A0LMFI011 vs W25X40LSSI
M25P40SVMN6GB EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL040A0LMFI011 vs M25P40SVMN6GB
F25L04UA-100CG Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Elite Semiconductor Memory Technology Inc S25FL040A0LMFI011 vs F25L04UA-100CG
AT45DB041E-SHN-T Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation S25FL040A0LMFI011 vs AT45DB041E-SHN-T
S25FL040A0LMFI00 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion S25FL040A0LMFI011 vs S25FL040A0LMFI00
M25P40-VMN3G/X Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL040A0LMFI011 vs M25P40-VMN3G/X
F25L04UA-50CG Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Elite Semiconductor Memory Technology Inc S25FL040A0LMFI011 vs F25L04UA-50CG
M25P40-VMN3TP/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions S25FL040A0LMFI011 vs M25P40-VMN3TP/4A
AT45DB041E-SHN-B Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation S25FL040A0LMFI011 vs AT45DB041E-SHN-B

Related Parts for S25FL040A0LMFI011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL040A0LMFI011 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL040A0LMFI011 by Spansion

Select Manufacturer
Which Manufacturer of S25FL040A0LMFI011 would you like to use for your alert(s)?
  • Please alert me when S25FL040A0LMFI011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL040A0LMFI011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL040A0LMFI011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL040A0LMFI011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL040A0LMFI011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL040A0LMFI011 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: