Part Details for S25FL064LABBHV020 by Infineon Technologies AG
Overview of S25FL064LABBHV020 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABBHV020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064LABBHV020-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
427 In Stock |
|
$1.1773 / $1.8300 | Buy Now |
DISTI #
S25FL064LABBHV020
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 24-Pin BGA Tray - Trays (Alt: S25FL064LABBHV020) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 800 Partner Stock |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
S25FL064LABBHV020
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 24-Pin BGA Tray - Trays (Alt: S25FL064LABBHV020) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.1109 | Buy Now |
DISTI #
727-S25FL064LABHV020
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 659 |
|
$0.9980 / $1.5300 | Buy Now |
|
Future Electronics | S25FL064L Series 3.6V 64 Mb (8M x 8) Industrial Grade Serial Flash - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.0300 | Buy Now |
DISTI #
SP005657955
|
EBV Elektronik | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 24-Pin BGA Tray (Alt: SP005657955) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL064LABBHV020
S25FL064LABBHV020 CAD Models
S25FL064LABBHV020 Part Data Attributes
|
S25FL064LABBHV020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABBHV020
Infineon Technologies AG
Flash, 16MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.000029999999999999997 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |