S25FL064LABMFA003
Description: Flash, 16MX4, PDSO16,

Overview of S25FL064LABMFA003 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S25FL064LABMFA003 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL064LABMFA003TR-ND
DigiKey IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,450 $1.2892
$1.2892 Buy Now
DISTI # S25FL064LABMFA003
Avnet Americas NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL064LABMFA003) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1,450 $1.1418
$1.1418 Buy Now
DISTI # 727-S25FL064LBMFA003
Mouser Electronics NOR Flash IC 64 Mb FLASHMEM RoHS: Compliant 0
  • 1,450 $1.3400
  • 2,900 $1.2700
  • 4,350 $1.2500
$1.2500 / $1.3400 Order Now
Future Electronics FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks 0
  • 1,450 $1.0300
$1.0300 Buy Now
DISTI # SP005658553
EBV Elektronik NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 16-Pin SOIC T/R (Alt: SP005658553) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S25FL064LABMFA003 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL064LABMFA003 by Infineon Technologies AG

S25FL064LABMFA003
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Additional Feature
IT IS ALSO CONFIGURED AS 64M X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
108 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. S25FL064LABMFA003
    Infineon Technologies AG
    Flash, 16MX4, PDSO16,
    VS

Related Parts for S25FL064LABMFA003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL064LABMFA003 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL064LABMFA003 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S25FL064LABMFA003 would you like to use for your alert(s)?
  • Please alert me when S25FL064LABMFA003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL064LABMFA003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL064LABMFA003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL064LABMFA003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL064LABMFA003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL064LABMFA003 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: