Part Details for S25FL064LABMFI003 by Infineon Technologies AG
Overview of S25FL064LABMFI003 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABMFI003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5872
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL064LABMFI003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1000 / $2.7700 | Buy Now |
DISTI #
47AC6006
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL064LABMFI003 Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S25FL064LABMFI003CT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1054 In Stock |
|
$1.8149 / $2.7400 | Buy Now |
DISTI #
S25FL064LABMFI003
|
Avnet Americas | NOR Flash 64Mbit 64Mbit/32Mbit/16Mbit 1Bit/2Bit/4Bit Serial-SPI/QPI 3.3V 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL064LABMFI003) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8910 | Buy Now |
DISTI #
727-S25FL064LBMFI003
|
Mouser Electronics | NOR Flash IC 64 Mb FLASHMEM RoHS: Compliant | 2917 |
|
$1.7000 / $2.6500 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC RoHS: Non Compliant pbFree: No Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
80331372
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 16-Pin SO W T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1450 |
|
$5.3375 | Buy Now |
DISTI #
S25FL064LABMFI003
|
Avnet Americas | NOR Flash 64Mbit 64Mbit/32Mbit/16Mbit 1Bit/2Bit/4Bit Serial-SPI/QPI 3.3V 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL064LABMFI003) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8910 | Buy Now |
|
Ameya Holding Limited | 1458 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1450 | 96 |
|
$4.0228 / $4.1607 | Buy Now |
Part Details for S25FL064LABMFI003
S25FL064LABMFI003 CAD Models
S25FL064LABMFI003 Part Data Attributes:
|
S25FL064LABMFI003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFI003
Infineon Technologies AG
Flash, 16MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT IS ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |