S25FL064LABNFB010
Description: Flash, 16MX4, PDSO8,

Overview of S25FL064LABNFB010 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL064LABNFB010 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL064LABNFB010-ND
DigiKey IC FLASH 64MBIT SPI/QUAD 8WSON Min Qty: 4900 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 4,900 $1.3220
$1.3220 Buy Now
DISTI # S25FL064LABNFB010
Avnet Americas NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray - Trays (Alt: S25FL064LABNFB010) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 2020 Partner Stock
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1800
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now
DISTI # 727-S25FL064LABNFB00
Mouser Electronics NOR Flash IC 64 Mb FLASH MEMORY RoHS: Compliant 359
  • 1 $2.0000
  • 10 $1.8200
  • 100 $1.5800
  • 500 $1.5500
  • 1,000 $1.4900
  • 2,500 $1.4100
  • 4,900 $1.3700
$1.3700 / $2.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 10 Weeks 0
  • 4,900 $1.1300
$1.1300 Buy Now
Rochester Electronics S25FL064L - (8-MB), 3.0V FL-L SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 2020
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1800
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now
DISTI # SP005661137
EBV Elektronik (Alt: SP005661137) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S25FL064LABNFB010 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL064LABNFB010 by Infineon Technologies AG

S25FL064LABNFB010
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
108 MHz
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. S25FL064LABNFB010
    Infineon Technologies AG
    Flash, 16MX4, PDSO8,
    VS

Alternate Parts for S25FL064LABNFB010

This table gives cross-reference parts and alternative options found for S25FL064LABNFB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABNFB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL064LABMFI013 Flash, 8MX8, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFI013
S25FL064LABMFV010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV010
S25FL064LABMFI011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFI011
S25FL064LABMFA013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFA013
S25FL064LABMFB010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFB010
S25FL064LABMFM011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFM011
S25FL064LABMFB013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFB013
S25FL064LABMFV013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV013
S25FL064LABMFI010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFI010
S25FL064LABMFM010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFM010
Part Number Description Manufacturer Compare
S25FL064LABMFA011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFA011
S25FL064LABNFA011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABNFA011
S25FL064LABMFV013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV013
S25FL064LABMFV011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV011
S25FL064LABMFM010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFM010
AT45DB641E-MHN2B-T 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel Renesas Electronics Corporation S25FL064LABNFB010 vs AT45DB641E-MHN2B-T
S25FL064LABNFB013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABNFB013
S25FL064LABMFV010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV010
S25FL064LABMFI013 Flash, 8MX8, PDSO8, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFI013
S25FL064LABMFV001 Flash, 16MX4, PDSO16, Infineon Technologies AG S25FL064LABNFB010 vs S25FL064LABMFV001

Related Parts for S25FL064LABNFB010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL064LABNFB010 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL064LABNFB010 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S25FL064LABNFB010 would you like to use for your alert(s)?
  • Please alert me when S25FL064LABNFB010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL064LABNFB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL064LABNFB010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL064LABNFB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL064LABNFB010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL064LABNFB010 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: