Part Details for S25FL064LABNFM041 by Infineon Technologies AG
Overview of S25FL064LABNFM041 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABNFM041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064LABNFM041-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8USON Min Qty: 1845 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0666 | Buy Now |
DISTI #
S25FL064LABNFM041
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin USON Tube - Rail/Tube (Alt: S25FL064LABNFM041) RoHS: Not Compliant Min Qty: 1845 Package Multiple: 123 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.0380 | Buy Now |
DISTI #
727-S25FL064LABNFM41
|
Mouser Electronics | NOR Flash IC 64M FLASH MEMORY RoHS: Compliant | 784 |
|
$2.8300 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1845 Package Multiple: 1845 Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
DISTI #
S25FL064LABNFM041
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin USON Tube - Rail/Tube (Alt: S25FL064LABNFM041) RoHS: Not Compliant Min Qty: 1845 Package Multiple: 123 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.0380 | Buy Now |
|
Ameya Holding Limited | 392 |
|
RFQ |
Part Details for S25FL064LABNFM041
S25FL064LABNFM041 CAD Models
S25FL064LABNFM041 Part Data Attributes:
|
S25FL064LABNFM041
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABNFM041
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT IS ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |