Part Details for S25FL116K0XMFB013 by Cypress Semiconductor
Overview of S25FL116K0XMFB013 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL116K0XMFB013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 16800 |
|
RFQ |
Part Details for S25FL116K0XMFB013
S25FL116K0XMFB013 CAD Models
S25FL116K0XMFB013 Part Data Attributes
|
S25FL116K0XMFB013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL116K0XMFB013
Cypress Semiconductor
Flash, 4MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-06-29 | |
Additional Feature | ALSO CONFIGURABLE AS 16M X 1 | |
Alternate Memory Width | 2 | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.283 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.283 mm |
Alternate Parts for S25FL116K0XMFB013
This table gives cross-reference parts and alternative options found for S25FL116K0XMFB013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL116K0XMFB013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL116K0XMFA013 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFA013 |
S25FL116K0XMFA011 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFA011 |
S25FL116K0XMFV013 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFV013 |
S25FL116K0XMFB011 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFB011 |
S25FL116K0XMFI010 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFI010 |
S25FL116K0XMFI011 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFI011 |
S25FL116K0XMFI013 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFI013 |
S25FL116K0XMFV011 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFV011 |
S25FL116K0XMFA010 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFB013 vs S25FL116K0XMFA010 |