Part Details for S25FL116K0XMFI010 by Cypress Semiconductor
Overview of S25FL116K0XMFI010 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL116K0XMFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 2604 |
|
RFQ |
Part Details for S25FL116K0XMFI010
S25FL116K0XMFI010 CAD Models
S25FL116K0XMFI010 Part Data Attributes:
|
S25FL116K0XMFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL116K0XMFI010
Cypress Semiconductor
Flash, 4MX4, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 16M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.283 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL116K0XMFI010
This table gives cross-reference parts and alternative options found for S25FL116K0XMFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL116K0XMFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL116K0XMFA013 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFA013 |
S25FL116K0XMFI013 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFI013 |
S25FL116K0XMFA011 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFA011 |
S25FL116K0XMFB013 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFB013 |
S25FL116K0XMFB011 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFB011 |
S25FL116K0XMFV010 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFV010 |
S25FL116K0XMFB010 | Flash, 4MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFB010 |
S25FL116K0XMFV013 | Flash, 4MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL116K0XMFI010 vs S25FL116K0XMFV013 |