Part Details for S25FL116K0XMFI041 by Infineon Technologies AG
Overview of S25FL116K0XMFI041 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL116K0XMFI041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005823222
|
EBV Elektronik | (Alt: SP005823222) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL116K0XMFI041
S25FL116K0XMFI041 CAD Models
S25FL116K0XMFI041 Part Data Attributes:
|
S25FL116K0XMFI041
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL116K0XMFI041
Infineon Technologies AG
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |