Part Details for S25FL127SABBHIS00 by Cypress Semiconductor
Overview of S25FL127SABBHIS00 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL127SABBHIS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL127SABBHIS00-ND
|
DigiKey | S25FL127S - (16 MB) 3.0 V SPI FL Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
397 In Stock |
|
$2.6100 | Buy Now |
|
Rochester Electronics | S25FL127S - (16 MB) 3.0 V SPI Flash Memory ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$1.7100 / $2.0100 | Buy Now |
|
Flip Electronics | Stock, ship today | 397 |
|
$1.9500 | RFQ |