Part Details for S25FL127SABMFV101 by Infineon Technologies AG
Overview of S25FL127SABMFV101 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FL127SABMFV101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL127SABMFV101-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4403 In Stock |
|
$2.9961 / $4.2800 | Buy Now |
DISTI #
S25FL127SABMFV101
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin WSON Tube - Rail/Tube (Alt: S25FL127SABMFV101) RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 758 Partner Stock |
|
$2.4924 / $3.0150 | Buy Now |
DISTI #
S25FL127SABMFV101
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin WSON Tube - Rail/Tube (Alt: S25FL127SABMFV101) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.7522 | Buy Now |
DISTI #
727-S25FL127SABMFV10
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 1513 |
|
$3.0900 / $4.2800 | Buy Now |
|
Future Electronics | 128-Mbit (16 Mbyte) 3.0 V SPI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.7700 / $2.9100 | Buy Now |
DISTI #
C1S159300569350
|
Chip1Stop | NOR Flash Serial-SPI 3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 239 |
|
$2.2400 / $2.3100 | Buy Now |
DISTI #
C1S322002318966
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 57 |
|
$3.2620 / $4.0570 | Buy Now |
DISTI #
C1S322001104375
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 11 |
|
$3.9000 | Buy Now |
DISTI #
SP005674503
|
EBV Elektronik | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin WSON Tube (Alt: SP005674503) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL127SABMFV101
S25FL127SABMFV101 CAD Models
S25FL127SABMFV101 Part Data Attributes
|
S25FL127SABMFV101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL127SABMFV101
Infineon Technologies AG
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |