Part Details for S25FL127SABNFB100 by Infineon Technologies AG
Overview of S25FL127SABNFB100 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FL127SABNFB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5888
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL127SABNFB100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0000 / $5.3700 | Buy Now |
DISTI #
S25FL127SABNFB100-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1243 In Stock |
|
$3.7934 / $5.3200 | Buy Now |
DISTI #
S25FL127SABNFB100
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin SOIC Tray - Trays (Alt: S25FL127SABNFB100) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9525 | Buy Now |
DISTI #
727-S25FL127SABNFB10
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 913 |
|
$3.7700 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Container: Tray | 0Tray |
|
$3.1900 | Buy Now |
DISTI #
S25FL127SABNFB100
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin SOIC Tray - Trays (Alt: S25FL127SABNFB100) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9525 | Buy Now |
Part Details for S25FL127SABNFB100
S25FL127SABNFB100 CAD Models
S25FL127SABNFB100 Part Data Attributes:
|
S25FL127SABNFB100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL127SABNFB100
Infineon Technologies AG
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |