Part Details for S25FL128LAGNFI010 by Cypress Semiconductor
Overview of S25FL128LAGNFI010 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128LAGNFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9874
|
Newark | Flash Memory, 128Mbit, 133Mhz, Wson-8, Flash Memory Type-Serial Nor, Memory Size-128Mbit, Flash Memory Configuration-16M X 8Bit, Ic Interface Type-Spi, Memory Case Style-Wson Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128LAGNFI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2235 |
|
$2.8200 / $4.0100 | Buy Now |
DISTI #
18AC7800
|
Newark | Flash Memory, 128Mbit, 133Mhz, Wson-8, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:- Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128LAGNFI010 RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
|
Rochester Electronics | S25FL128L - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$1.4300 / $1.6800 | Buy Now |
|
LCSC | WDFN-8-EP NOR FLASH ROHS | 2 |
|
$5.5705 / $7.8179 | Buy Now |
|
Win Source Electronics | IC FLASH 128MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) | 42500 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for S25FL128LAGNFI010
S25FL128LAGNFI010 CAD Models
S25FL128LAGNFI010 Part Data Attributes
|
S25FL128LAGNFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128LAGNFI010
Cypress Semiconductor
Flash, 32MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm |