S25FL128POXNFI001
Spansion
Description: Flash, 16MX8, PDSO8

Overview of S25FL128POXNFI001 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

CAD Models for S25FL128POXNFI001 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL128POXNFI001 by Spansion

S25FL128POXNFI001
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Package Description
SON, SOLCC8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.026 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL128POXNFI001
    Spansion
    Flash, 16MX8, PDSO8
    VS

Alternate Parts for S25FL128POXNFI001

This table gives cross-reference parts and alternative options found for S25FL128POXNFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128POXNFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL128P0XNFI003 Flash, 16MX8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion S25FL128POXNFI001 vs S25FL128P0XNFI003
S25FL128P0XNFI000 Flash, 16MX8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion S25FL128POXNFI001 vs S25FL128P0XNFI000
S25FL128POXNFI003 Flash, 16MX8, PDSO8 Spansion S25FL128POXNFI001 vs S25FL128POXNFI003
S25FL128P0XNFI001 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI001
S25FL128POXNFI000 Flash, 16MX8, PDSO8 Spansion S25FL128POXNFI001 vs S25FL128POXNFI000
S25FL128P0XNFI000 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI000
S25FL128P0XNFI003 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI003
Part Number Description Manufacturer Compare
S25FL128P0XNFI013 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI013
S25FL128P0XNFI010 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI010
M25P128-VME6TP Flash, 16MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions S25FL128POXNFI001 vs M25P128-VME6TP
S25FL129P0XNFV013 Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL129P0XNFV013
S25FL129P0XNFI001 Flash, 128MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL129P0XNFI001
S25FL129P0XNFI001 Flash, 16MX8, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion S25FL128POXNFI001 vs S25FL129P0XNFI001
N25Q128A23BF840F Flash, 16MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc S25FL128POXNFI001 vs N25Q128A23BF840F
S19FL128PNF0101 EEPROM, 16MX8, Serial, CMOS, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion S25FL128POXNFI001 vs S19FL128PNF0101
N25Q128A23BF840E Flash, 16MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc S25FL128POXNFI001 vs N25Q128A23BF840E
S25FL128P0XNFI000 Flash, 16MX8, WSON-8 Cypress Semiconductor S25FL128POXNFI001 vs S25FL128P0XNFI000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128POXNFI001 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128POXNFI001 by Spansion

Select Manufacturer
Which Manufacturer of S25FL128POXNFI001 would you like to use for your alert(s)?
  • Please alert me when S25FL128POXNFI001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL128POXNFI001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128POXNFI001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL128POXNFI001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128POXNFI001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128POXNFI001 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: