There are no models available for this part yet.
Overview of S25FL128SAGBHIZ00 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGBHIZ00 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK5904
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL128SAGBHIZ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 676 |
|
$3.1100 / $3.9900 | Buy Now | |
DISTI #
448-S25FL128SAGBHIZ00-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9671 In Stock |
|
$2.6676 / $3.1300 | Buy Now | |
DISTI #
S25FL128SAGBHIZ00
|
Avnet Americas | 128-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 13 - Trays (Alt: S25FL128SAGBHIZ00) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 16224 Partner Stock |
|
$2.8000 / $3.1100 | Buy Now | |
DISTI #
S25FL128SAGBHIZ00
|
Avnet Americas | 128-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 13 - Trays (Alt: S25FL128SAGBHIZ00) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 676 Partner Stock |
|
$1.9716 / $2.3850 | Buy Now | |
DISTI #
797-25FL128SAGBHIZ00
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 419 |
|
$2.6600 / $3.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 676 Package Multiple: 676 Lead time: 8 Weeks | 0 |
|
$2.6700 | Buy Now | ||
Rochester Electronics | S25FL128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 16224 |
|
$2.6500 / $3.1100 | Buy Now | ||
DISTI #
C1S725700042894
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Container: Tray | 676 |
|
$2.2500 / $2.8900 | Buy Now | |
DISTI #
SP005657579
|
EBV Elektronik | 128-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 13 (Alt: SP005657579) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S25FL128SAGBHIZ00 by Infineon Technologies AG
Part Data Attributes for S25FL128SAGBHIZ00 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
BGA-24
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PBGA-B24
|
Length
|
8 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Equivalence Code
|
BGA24,4X6,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Type
|
NOR TYPE
|
Width
|
6 mm
|
Write Cycle Time-Max (tWC)
|
500 ms
|
Write Protection
|
HARDWARE
|