Part Details for S25FL128SAGMFIR13 by Infineon Technologies AG
Overview of S25FL128SAGMFIR13 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFIR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGMFIR13CT-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1378 In Stock |
|
$3.0313 / $5.1800 | Buy Now |
DISTI #
S25FL128SAGMFIR13
|
Avnet Americas | NOR Flash Serial-SPI 3/3.3V 128Mbit 128M x 1Bit 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFIR13) RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6811 Partner Stock |
|
$2.7652 / $3.3450 | Buy Now |
DISTI #
S25FL128SAGMFIR13
|
Avnet Americas | NOR Flash Serial-SPI 3/3.3V 128Mbit 128M x 1Bit 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFIR13) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.3708 | Buy Now |
DISTI #
727-25FL128SAGMFIR13
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 1450 |
|
$3.0400 / $5.1000 | Buy Now |
|
Future Electronics | NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M x 1 8ns 16-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.3900 | Buy Now |
Part Details for S25FL128SAGMFIR13
S25FL128SAGMFIR13 CAD Models
S25FL128SAGMFIR13 Part Data Attributes
|
S25FL128SAGMFIR13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFIR13
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |