Part Details for S25FL128SAGMFV000 by Infineon Technologies AG
Overview of S25FL128SAGMFV000 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFV000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5913
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL128SAGMFV000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8500 / $5.0800 | Buy Now |
DISTI #
448-S25FL128SAGMFV000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
925 In Stock |
|
$3.6315 / $5.0300 | Buy Now |
DISTI #
S25FL128SAGMFV000
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1 16-Pin SOIC Tray - Trays (Alt: S25FL128SAGMFV000) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.5976 | Buy Now |
DISTI #
727-S25FL128SAGMV000
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 2729 |
|
$3.2900 / $4.8700 | Buy Now |
DISTI #
V36:1790_06272120
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Americas - 1440 |
|
$2.9380 / $3.6940 | Buy Now |
|
Future Electronics | S25FL128S Series 3.6 V 128 Mb (16M x 8) Industrial Grade Serial Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.1200 / $3.2800 | Buy Now |
DISTI #
76892898
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 1440 |
|
$2.9380 / $3.6940 | Buy Now |
DISTI #
69266453
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 | Americas - 488 |
|
$3.6750 / $5.0125 | Buy Now |
|
Ameya Holding Limited | IC FLASH 128M SPI 133MHZ 16SOIC | 1364 |
|
RFQ | |
DISTI #
C1S159300932918
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tray | 488 |
|
$2.9400 / $4.0100 | Buy Now |
Part Details for S25FL128SAGMFV000
S25FL128SAGMFV000 CAD Models
S25FL128SAGMFV000 Part Data Attributes:
|
S25FL128SAGMFV000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFV000
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFV000
This table gives cross-reference parts and alternative options found for S25FL128SAGMFV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFVR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV000 vs S25FL128SAGMFVR00 |
S25FL128SAGMFI000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFI000 |
S25FL128SAGMFM003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV000 vs S25FL128SAGMFM003 |
S25FL128SAGMFNG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFNG00 |
S25FL128SAGMFV003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFV003 |
S25FL128SAGMFIG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFIG00 |
S25FL128SAGMFN000 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFN000 |
S25FL128SAGMFA001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV000 vs S25FL128SAGMFA001 |
S25FL128SAGMFB003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV000 vs S25FL128SAGMFB003 |
S25FL128SAGMFMR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV000 vs S25FL128SAGMFMR00 |