S25FL128SAGMFV013
Description: Flash, 32MX4, PDSO16,

Overview of S25FL128SAGMFV013 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

Price & Stock for S25FL128SAGMFV013 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL128SAGMFV013TR-ND
DigiKey IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,450 $3.1191
$3.1191 Buy Now
DISTI # S25FL128SAGMFV013
Avnet Americas NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFV013) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,450 $2.9329
$2.9329 Buy Now
DISTI # 727-25FL128SAGMFV013
Mouser Electronics NOR Flash Y RoHS: Compliant 0
  • 1,450 $3.2100
$3.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks 0
  • 1,450 $2.6400
$2.6400 Buy Now
DISTI # SP005650771
EBV Elektronik NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC T/R (Alt: SP005650771) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S25FL128SAGMFV013 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL128SAGMFV013 by Infineon Technologies AG

S25FL128SAGMFV013
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
IT ALSO CONFIGURED AS 256M X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.0003 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
7.5 mm
Write Cycle Time-Max (tWC)
500 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL128SAGMFV013
    Infineon Technologies AG
    Flash, 32MX4, PDSO16,
    VS

Alternate Parts for S25FL128SAGMFV013

This table gives cross-reference parts and alternative options found for S25FL128SAGMFV013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFV013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL128SAGMFV013 Flash, 32MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL128SAGMFV013 vs S25FL128SAGMFV013
Part Number Description Manufacturer Compare
S25FL128SAGMFA003 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL128SAGMFV013 vs S25FL128SAGMFA003
S25FL128SAGMFM003 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL128SAGMFV013 vs S25FL128SAGMFM003
S25FL128SAGMFI010 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL128SAGMFV013 vs S25FL128SAGMFI010
S25FL128SAGMFAG00 Flash, 32MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL128SAGMFV013 vs S25FL128SAGMFAG00
S25FL128SAGMFN003 Flash, 16MX8, PDSO16, SOIC-16 Cypress Semiconductor S25FL128SAGMFV013 vs S25FL128SAGMFN003
S25FL128SAGMFI013 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL128SAGMFV013 vs S25FL128SAGMFI013
S25FL128SDPMFIR00 Flash, 128MX1, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOIC-16 Cypress Semiconductor S25FL128SAGMFV013 vs S25FL128SDPMFIR00
S25FL128SAGMFV000 Flash, 32MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL128SAGMFV013 vs S25FL128SAGMFV000
S25FL128SAGMFB003 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL128SAGMFV013 vs S25FL128SAGMFB003
M25P128-VMF6TG Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc S25FL128SAGMFV013 vs M25P128-VMF6TG

Related Parts for S25FL128SAGMFV013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128SAGMFV013 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128SAGMFV013 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S25FL128SAGMFV013 would you like to use for your alert(s)?
  • Please alert me when S25FL128SAGMFV013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL128SAGMFV013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128SAGMFV013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL128SAGMFV013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128SAGMFV013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128SAGMFV013 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: