-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGNFI000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1430 In Stock |
|
$3.3389 / $4.6200 | Buy Now |
DISTI #
797-25FL128SAGNFI000
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 3136 |
|
$3.2700 / $4.4500 | Buy Now |
|
Future Electronics | FL-S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 1 Container: Tray | 2028Tray |
|
$3.2700 / $3.4500 | Buy Now |
DISTI #
S25FL128SAGNFI000
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, WSON8, serial Min Qty: 1 | 323 |
|
$5.4100 / $7.7300 | Buy Now |
|
Ameya Holding Limited | FL-S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8 | 3380 |
|
RFQ | |
DISTI #
ICPROM10811
|
Rutronik | STD SPI Flash 128Mbx8 WSON-8 RoHS: Compliant Min Qty: 338 Package Multiple: 338 Container: Tray |
Stock DE - 3380 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.8800 / $5.2000 | Buy Now |
DISTI #
SP005650819
|
EBV Elektronik | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray (Alt: SP005650819) RoHS: Compliant Min Qty: 3380 Package Multiple: 3380 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2768018
|
Farnell | FLASH MEMORY, 128MBIT, WSON-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3120 |
|
$3.3719 / $4.9138 | Buy Now |
|
New Advantage Corporation | FL-S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SMT SPI Flash Memory - WSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 338 | 1690 |
|
$3.8800 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGNFI000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFI000
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL128SAGNFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGNFB000 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFB000 |
S25FL128SAGNFI003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFI003 |
S25FL128SAGNFI001 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFI001 |
S25FL128SAGNFA003 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFI000 vs S25FL128SAGNFA003 |
S25FL128SAGNFV003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFV003 |
S25FL128SAGNFV001 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFV001 |
S25FL128SAGNFA000 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFI000 vs S25FL128SAGNFA000 |
S25FL128SAGNFM003 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFI000 vs S25FL128SAGNFM003 |
S25FL128SAGNFB003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFB003 |
S25FL128SAGNFM003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI000 vs S25FL128SAGNFM003 |