-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3085
|
Newark | Memory, Flash, 128Mb, 8Wson, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltage Rohs Compliant: Yes |Infineon S25FL128SAGNFI011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1529 |
|
$3.3400 / $4.6600 | Buy Now |
DISTI #
448-S25FL128SAGNFI011-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1657 In Stock |
|
$3.3034 / $4.6200 | Buy Now |
DISTI #
S25FL128SAGNFI011
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: S25FL128SAGNFI011) RoHS: Compliant Min Qty: 2050 Package Multiple: 82 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.3077 | Buy Now |
DISTI #
797-25FL128SAGNFI011
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 1355 |
|
$3.2000 / $4.4800 | Buy Now |
|
Future Electronics | S25FL128S Series 128 Mb (16 M x 8) 3.6 V 133 MHz SPI Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 82 Container: Tube | 1968Tube |
|
$3.1300 / $3.4200 | Buy Now |
DISTI #
S25FL128SAGNFI011
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: S25FL128SAGNFI011) RoHS: Compliant Min Qty: 2050 Package Multiple: 82 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.3077 | Buy Now |
DISTI #
S25FL128SAGNFI011
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, WSON8, serial Min Qty: 1 | 54 |
|
$5.5500 / $7.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 82 | 1 |
|
$4.5238 / $4.7121 | Buy Now |
|
Ameya Holding Limited | 128 Mbit (16 Mbyte)/256 Mbit (32 Mbyte). 3.0V SPI Flash Memory | 677 |
|
RFQ | |
DISTI #
S25FL128SAGNFI011
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: S25FL128SAGNFI011) RoHS: Compliant Min Qty: 2050 Package Multiple: 82 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.3077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGNFI011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFI011
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL128SAGNFI011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFI011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGNFI011 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI011 vs S25FL128SAGNFI011 |