-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5917
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL128SAGNFV000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3700 / $4.6100 | Buy Now |
DISTI #
448-S25FL128SAGNFV000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1163 In Stock |
|
$3.1778 / $4.5500 | Buy Now |
DISTI #
S25FL128SAGNFV000
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1 8-Pin WSON Tray - Trays (Alt: S25FL128SAGNFV000) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 490 Partner Stock |
|
$3.0200 / $3.5900 | Buy Now |
DISTI #
S25FL128SAGNFV000
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1 8-Pin WSON Tray - Trays (Alt: S25FL128SAGNFV000) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.9329 | Buy Now |
DISTI #
727-S25FL128SAGNF000
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 941 |
|
$3.2400 / $4.5400 | Buy Now |
|
Future Electronics | 128 Mbit (16 Mbyte) 3.0V SPI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.8800 | Buy Now |
DISTI #
66712684
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 533 |
|
$3.0625 / $3.7125 | Buy Now |
DISTI #
C1S725700061297
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 533 |
|
$2.4500 / $2.9700 | Buy Now |
DISTI #
SP005650855
|
EBV Elektronik | NOR Flash Serial-SPI 3V 128Mbit 128M x 1 8-Pin WSON Tray (Alt: SP005650855) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGNFV000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFV000
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL128SAGNFV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGNFA003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFA003 |
S25FL128SAGNFB000 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFB000 |
S25FL128SAGNFA001 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFA001 |
S25FL128SAGNFB001 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFB001 |
S25FL128SAGNFM003 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFV000 vs S25FL128SAGNFM003 |
S25FL128SAGNFV003 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFV003 |
S25FL128SAGNFV001 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFV001 |
S25FL128SAGNFB000 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFV000 vs S25FL128SAGNFB000 |
S25FL128SAGNFB003 | Flash, 32MX4, PDSO8, | Infineon Technologies AG | S25FL128SAGNFV000 vs S25FL128SAGNFB003 |
S25FL128SAGNFV000 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFV000 vs S25FL128SAGNFV000 |