Part Details for S25FL132K0XMFI041 by Cypress Semiconductor
Overview of S25FL132K0XMFI041 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL132K0XMFI041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 10294 |
|
$3.8000 | RFQ |
Part Details for S25FL132K0XMFI041
S25FL132K0XMFI041 CAD Models
S25FL132K0XMFI041 Part Data Attributes:
|
S25FL132K0XMFI041
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL132K0XMFI041
Cypress Semiconductor
Flash, 8MX4, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 32M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL132K0XMFI041
This table gives cross-reference parts and alternative options found for S25FL132K0XMFI041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL132K0XMFI041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL132K0XMFI040 | Flash, 8MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFI040 |
S25FL132K0XMFB041 | Flash, 8MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFB041 |
S25FL132K0XMFV043 | Flash, 8MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFV043 |
S25FL132K0XMFB040 | Flash, 8MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFB040 |
S25FL132K0XMFI043 | Flash, 8MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFI043 |
S25FL132K0XMFV041 | Flash, 8MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFV041 |
S25FL132K0XMFV040 | Flash, 8MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL132K0XMFI041 vs S25FL132K0XMFV040 |